SC628MW

Mallory Sonalert
539-SC628MW
SC628MW

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial FAST WARBLE, MEDIUM MIL/RUGGED, 6-28VDC

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.678.333 Rp2.678.333
Rp2.481.847 Rp24.818.470
Rp2.401.675 Rp60.041.875

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS: N
Brand: Mallory Sonalert
Current Rating: 16 mA
Diameter: 43 mm
Dimensions: 43 mm x 33 mm
Frequency: 2.9 kHz
Height: 1.9 in
Length: 1.69 in
Mounting Style: Panel Mount
Product: Alarms
Product Type: Audio Indicators & Alerts
Series: SC
Sound Pressure Level: 89 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Screw
Tone: Warble
Type: Piezoelectric
Voltage Rating: 28 VDC
Width: 1.69 in
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has changed from through-hole to SMT resulting in a height
reduction. The part will be shorter and the distance between the
positive and negative terminals will be reduced from 1.31 in. to 1.19
in. The 3rd terminal has moved from the bottom right location of the
alarm label to the top right of the alarm label. This change will be
seen as existing inventory is depleted.

5-0615-2

CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99