SC628N-BTR

Mallory Sonalert
539-SC628N-BTR
SC628N-BTR

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial Classic Sonalert w/ Flat Blade terminals

In Stock: 192

Stock:
192 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp434.617 Rp434.617
Rp343.437 Rp3.434.370
Rp333.530 Rp8.338.250
Rp309.314 Rp30.931.400
Rp299.774 Rp74.943.500

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Mallory Sonalert
Current Rating: 23 mA
Diameter: 43 mm
Dimensions: 43 mm x 33 mm
Frequency: 2.9 kHz
Height: 1.41 in
Length: 1.69 in
Mounting Style: Panel Mount
Packaging: Bulk
Product: Alarms
Product Type: Audio Indicators & Alerts
Series: SC
Sound Pressure Level: 97 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Solder Lug
Tone: Continuous
Tradename: SONALERT
Type: Piezoelectric
Voltage Rating: 28 VDC
Width: 1.69 in
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99