SCE016LD3VC1F

Mallory Sonalert
539-SCE016LD3VC1F
SCE016LD3VC1F

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial CUL ROHS STK $

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp680.637 Rp680.637
Rp612.023 Rp6.120.230
Rp580.284 Rp14.507.100
Rp554.600 Rp27.730.000
Rp540.290 Rp54.029.000
Rp534.419 Rp133.604.750
1.000 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Alarms
Variable
3 kHz
6 V to 16 V
40 mA
Wire Lead
Brand: Mallory Sonalert
Compliance: cUL
Height: 33 mm
Length: 46.57 mm
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 46.57 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.