SCE028MA3CTB

Mallory Sonalert
539-SCE028MA3CTB
SCE028MA3CTB

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial CONSTANT 16-28V, 3KHZ, MED

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp870.701 Rp870.701
Rp860.794 Rp8.607.940
Rp622.663 Rp15.566.575

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Mallory Sonalert
Current Rating: 20 mA
Diameter: 43 mm
Frequency: 2.9 kHz
Mounting Style: Panel Mount
Product: Buzzers
Product Type: Audio Indicators & Alerts
Series: SCE
Sound Pressure Level: 85 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Terminal Block
Tone: Continuous
Voltage Rating: 28 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99