LS1071SMC

Marktech Optoelectronics
193-LS1071SMC
LS1071SMC

Mfr.:

Description:
Infrared Emitters 1070nm SWIR Emitter Flat Top Ceramic SMT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp412.785 Rp412.785
Rp329.678 Rp3.296.780
Rp281.978 Rp28.197.800
Rp260.880 Rp130.440.000
1.000 Quote

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
1070 nm
50 deg
50 mA
1.36 V
12.5 mW
- 20 C
+ 80 C
3.5 mm x 2.2 mm x 1.24 mm
Bulk
Brand: Marktech Optoelectronics
Lens Shape: Round
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Series: SWIR Emitter
Factory Pack Quantity: 1
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.