MT03-041

Marktech Optoelectronics
193-MT03-041
MT03-041

Mfr.:

Description:
Photodiodes Photodiode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.285.504 Rp1.285.504
Rp1.075.993 Rp10.759.930
Rp955.827 Rp95.582.700
500 Quote

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Photodiodes
RoHS:  
Photodiodes
Through Hole
950 nm, 1590 nm
100 pA, 500 pA
50 V
100 ns
100 ns
- 40 C
+ 100 C
Brand: Marktech Optoelectronics
Moisture Sensitive: Yes
Packaging: Bulk
Product Type: Photodiodes
Responsivity: 0.4 A/W, 0.6 A/W
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
USHTS:
8541491050
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Photodiodes

Marktech Optoelectronics Photodiodes provide the optimum balance between low dark current, high speed, and light sensitivity. The features of the Photodiodes allow for increased flexibility and options in a variety of applications, ranging from fiber optics and high-speed optical communications to medical and chemical analysis.