MTD8000N4-T

Marktech Optoelectronics
193-MTD8000N4-T
MTD8000N4-T

Mfr.:

Description:
Phototransistors Photo Diode 880nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp85.676 Rp85.676
Rp63.477 Rp634.770
Rp50.268 Rp5.026.800
Rp44.581 Rp22.290.500
Rp41.095 Rp41.095.000

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Phototransistors
RoHS:  
Phototransistors
TO-18-2
Through Hole
880 nm
50 mA
30 V
30 V
200 mV
100 nA
10 us
10 us
150 mW
- 30 C
+ 100 C
Phototransistors
Brand: Marktech Optoelectronics
Packaging: Bulk
Product Type: Phototransistors
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
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
8541490090
USHTS:
8541497080
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Photodiodes

Marktech Optoelectronics Photodiodes provide the optimum balance between low dark current, high speed, and light sensitivity. The features of the Photodiodes allow for increased flexibility and options in a variety of applications, ranging from fiber optics and high-speed optical communications to medical and chemical analysis.

Phototransistors

Marktech Optoelectronics Phototransistors are solid-state light detectors with internal gain designed to detect visible, ultraviolet, and near-infrared light. These silicon phototransistors offer unparalleled sensitivity, signal amplification, and versatility, making them indispensable for a wide range of applications across diverse industries. The phototransistors feature high precision, reliability, and exceptional performance, enabling light sensing and detection. These phototransistors are available with a broad spectral response, including the visible, UV, and near‑infrared regions. The phototransistors feature high sensitivity, enabled by internal gain, for stronger analog or digital output signals. Typical applications include optical encoders and interior light sensing within vehicle subsystems, consumer electronics and wearables, robotics, and industrial subsystems.