MTPD3001D5-030
Images are for reference only
See Product Specifications
See Product Specifications
193-MTPD3001D5-030
MTPD3001D5-030
Mfr.:
Description:
Photodiodes 1700nm InGaAs PIN PD 0.3mm AA Plastic Dome Lens
Photodiodes 1700nm InGaAs PIN PD 0.3mm AA Plastic Dome Lens
Datasheet:
In Stock: 78
-
Stock:
-
78 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
2 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp121.817 | Rp121.817 | |
| Rp91.730 | Rp917.300 | |
| Rp73.934 | Rp7.393.400 | |
| Rp66.229 | Rp33.114.500 | |
| Rp61.643 | Rp61.643.000 | |
| 10.000 | Quote |
Datasheet
Compliance Codes
- CAHTS:
- 8541490010
- USHTS:
- 8541491050
- JPHTS:
- 854149000
- TARIC:
- 8541490000
- BRHTS:
- 85414900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
