MTSM2601SMF1-030S

Marktech Optoelectronics
193-MTSM2601SMF1030S
MTSM2601SMF1-030S

Mfr.:

Description:
Photodiodes 2600nm InGaAs PIN PD on Starboard 0.3 AA 3mmx3mm SMD Flat Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.445.665 Rp14.456.650
Rp1.400.534 Rp140.053.400
500 Quote

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
Starboard
SMD/SMT
2600 nm
43 uA
1 V
- 40 C
+ 85 C
Brand: Marktech Optoelectronics
If - Forward Current: 20 mA
Packaging: Bulk
Product Type: Photodiodes
Responsivity: 1.24 A/W
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541491050
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.