MTSM340UV-D3035S

Marktech Optoelectronics
193-MTSM340UV-D3035S
MTSM340UV-D3035S

Mfr.:

Description:
UV LEDs 340nm SMD 35 degree Dome Lens on Starboard

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.274.904 Rp2.274.904
Rp1.946.144 Rp19.461.440
Rp1.757.730 Rp175.773.000
500 Quote

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
1414 (3535 metric)
Top View
Ultraviolet (UVA)
600 mA
5.5 V
340 nm
35 deg
80 mW
3.5 mm
1.5 mm
3.5 mm
- 30 C
+ 85 C
Dome
Bulk
Brand: Marktech Optoelectronics
Mounting Style: SMD/SMT
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 1
Subcategory: LEDs
Type: Ultraviolet Emitter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTSM340UV UV LEDs

Marktech Optoelectronics MTSM340UV UV LEDs are high-reliability surface-mount UV LED emitters designed for applications requiring high radiant power output and accuracy. These LEDs emit light at a peak wavelength of 340nm and support forward currents up to 600mA. The MTSM340UV-D3035 LEDs feature 80mW (typical) radiant flux and 35° (typical) viewing angle. The MTSM340UV-D3065 LEDs feature 85mW (typical) radiant flux and 70° (typical) viewing angle. The MTSM340UV LEDs are available in a 3.5mm x 3.5mm metal-sealed SMD hemispherical lens package. These LEDs are ideally suited for UV curing, optical sensors, and protein analysis.