MS223-10F
Images are for reference only
See Product Specifications
See Product Specifications
388-MS223-10F
MS223-10F
Mfr.:
Description:
EMI Gaskets, Sheets, Absorbers & Shielding 22.3 x 17.3 x 3.3mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (CRS)
EMI Gaskets, Sheets, Absorbers & Shielding 22.3 x 17.3 x 3.3mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (CRS)
Datasheet:
In Stock: 369
-
Stock:
-
369Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
1.008Expected 29/06/2026
-
Factory Lead Time:
-
3Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp22.749 | Rp22.749 | |
| Rp16.548 | Rp165.480 | |
| Rp13.613 | Rp340.325 | |
| Rp12.897 | Rp928.584 | |
| Rp12.310 | Rp3.545.280 | |
| Rp11.815 | Rp11.909.520 | |
| Rp11.081 | Rp27.924.120 | |
| Rp10.824 | Rp54.552.960 |
Compliance Codes
- CNHTS:
- 8548000090
- CAHTS:
- 7326909010
- USHTS:
- 7326901000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Israel
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
