GPY211C0VC

MaxLinear
701-GPY211C0VC
GPY211C0VC

Mfr.:

Description:
Ethernet ICs TRANSVR IC GPY211C0VC VQFN56 SLNW8 COMM>

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 938

Stock:
938 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp102.187 Rp102.187
Rp78.337 Rp783.370
Rp72.283 Rp1.807.075
Rp65.679 Rp6.567.900
Rp62.560 Rp15.640.000
Rp60.542 Rp30.271.000
Rp59.074 Rp59.074.000
Rp57.056 Rp148.345.600
5.200 Quote

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
VQFN-56
Ethernet Transceivers
10BASE-TE, 100BASE-TX, 1G/2.5GBASE-T
1 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s
GPIO, MDIO, SGMII, SPI, UART
3.3 V
0 C
+ 70 C
GPY211
Tray
Brand: MaxLinear
Duplex: Full Duplex, Half Duplex
Product Type: Ethernet ICs
Factory Pack Quantity: 2600
Subcategory: Communication & Networking ICs
Part # Aliases: 99AFC6
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.b

Ethernet PHY Transceivers

MaxLinear 1Gb and 2.5Gb Ethernet PHY (Physical Layer) Transceivers feature low power consumption, offer enhanced features, and include industrial temperature range options. They support Auto-Down Speed (ADS), auto-crossover correction, and Power-over-Ethernet (POE). The high-performance transceivers are configurable through pin strapping, MDIO interface, and external flash. The 2.5Gigabit Ethernet (GbE) options increase system bandwidth without changing cables and consume less power than 5GbE or 10GbE versions. The GPY115 and GPY21x devices include interoperability for NBaseT and the new IEEE 802.3bz standard.