SP3227ECY-L

701-SP3227ECY-L
SP3227ECY-L

Mfr.:

Description:
RS-232 Interface IC 1MBPS+3-+5.5V RS-232 AUTO ONLINE PLUS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-232 Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TSSOP-16
SP3227E
Transceiver
1 Mb/s
1 Driver
1 Receiver
5.5 V
3 V
SMD/SMT
1 uA
0 C
+ 70 C
Tube
Brand: MaxLinear
Operating Supply Voltage: 3.3 V/5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.22 us
Protocol Supported: RS-232
Shutdown: With Shutdown
Factory Pack Quantity: 95
Subcategory: Interface ICs
Type: Auto On-Line Plus
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.