SP3508CF-L

MaxLinear
701-SP3508CF-L
SP3508CF-L

Mfr.:

Description:
Interface - Specialised 3.3V 20MBPS 8CH PROG DCE/DTE
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
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp859.327 Rp859.327
Rp702.285 Rp7.022.850
Rp662.841 Rp16.571.025
Rp644.495 Rp58.004.550

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Interface - Specialised
RoHS:  
Multiprotocol Transceiver
RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21
3.465 V
3.135 V
95 mA to 270 mA
0 C
+ 70 C
SMD/SMT
LQFP-100
Brand: MaxLinear
Data Rate: 20 Mb/s
Development Kit: SP3508EB
Duplex: Half/Full Duplex
Function: Transceiver
Interface Type: RS-232, RS-449
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Type: 3-State
Packaging: Tray
Pd - Power Dissipation: 1.52 W
Product: Transceivers
Product Type: Interface - Specialized
Series: SP3508
Shutdown: With Shutdown
Factory Pack Quantity: 90
Subcategory: Interface ICs
Unit Weight: 1,319 g
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
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.