SP508ECF-L

MaxLinear
701-SP508ECFL
SP508ECF-L

Mfr.:

Description:
Interface - Specialised SP508ECF-L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp872.536 Rp872.536
Rp713.109 Rp7.131.090
Rp673.115 Rp16.827.875
Rp654.402 Rp58.896.180
Rp608.353 Rp164.255.310

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Interface - Specialised
RoHS:  
Multiprotocol Transceiver
RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21
5.25 V
4.75 V
95 mA to 270 mA
0 C
+ 70 C
SMD/SMT
LQFP-100
+/-15 kV
Brand: MaxLinear
Data Rate: 20 Mb/s
Duplex: Half/Full Duplex
Function: Transceiver
Operating Supply Voltage: 5 V
Packaging: Tray
Pd - Power Dissipation: 1.52 W
Product: Transceivers
Product Type: Interface - Specialized
Series: SP508E
Shutdown: With Shutdown
Factory Pack Quantity: 90
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.