SPX2954AM3-L-5-0/TR

MaxLinear
701-SPX2954AM3-L50TR
SPX2954AM3-L-5-0/TR

Mfr.:

Description:
LDO Voltage Regulators 250mA LOW DROPOUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.829

Stock:
6.829 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp22.382 Rp22.382
Rp16.200 Rp162.000
Rp14.658 Rp366.450
Rp12.971 Rp1.297.100
Rp12.163 Rp3.040.750
Rp11.668 Rp5.834.000
Rp11.264 Rp11.264.000
Full Reel (Order in multiples of 2500)
Rp10.549 Rp26.372.500
Rp10.292 Rp77.190.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-3
5 V
250 mA
1 Output
Positive
150 uA
2.4 V
30 V
65 dB
Fixed
- 40 C
+ 125 C
310 mV
SPX2954
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Dropout Voltage - Max: 500 mV
Ib - Input Bias Current: 40 nA
Line Regulation: 0.03 %
Load Regulation: 0.04 %
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.235 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Positive Voltage Regulator
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99