XR33052IDTR-F

MaxLinear
701-XR33052IDTR-F
XR33052IDTR-F

Mfr.:

Description:
RS-422/RS-485 Interface IC 3.0V-5.5V RS-485 RS-422 Transceivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80
Can Dispatch Immediately
On Order:
10.000
Expected 04/09/2026
47.500
Expected 20/11/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp62.927 Rp62.927
Rp46.966 Rp469.660
Rp42.930 Rp1.073.250
Rp38.527 Rp3.852.700
Rp36.509 Rp9.127.250
Full Reel (Order in multiples of 2500)
Rp30.821 Rp77.052.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp62.927
Min:
1

Similar Product

MaxLinear XR33052ID-F
MaxLinear
RS-422/RS-485 Interface IC 3.0V-5.5V RS-485 RS-422 Transceivers

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-422/RS-485 Interface IC
RoHS:  
XR33x5
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
250 kb/s
5.5 V
3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Development Kit: XR33052IDEVB
Duplex: Half Duplex
ESD Protection: +/-15 kV
Input Voltage: 25 V
Operating Supply Current: 4 mA
Operating Supply Voltage: 5 V
Output Current: 250 mA
Output Type: Differential
Output Voltage: 650 mV to 4.5 V
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 200 ns, 1.6 us
Protocol Supported: RS-422, RS-485
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Transceiver
Unit Weight: 237,220 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XR33x5x Fault-Tolerant RS-485/RS-422 Transceivers

MaxLinear XR33x5x Fault-Tolerant RS-485/RS-422 (TIA-485/TIA-422) Transceivers offer ±60V fault tolerance and ±25V common-mode operation. These high-performance transceivers improve performance in noisy industrial environments and increase tolerance to system faults. Other features include a wide supply voltage range (3.0V to 5.5V) and maximum data rates of 250kbps (XR33152), 1Mbps (XR33053), and 20Mbps (XR33156, XR33158). MaxLinear XR33053, XR33152, XR33156, and XR33158 transceivers are designed to survive overvoltage faults while simultaneously protecting against ESD events up to ±15kV.