XR33181ESBTR

MaxLinear
701-XR33181ESBTR
XR33181ESBTR

Mfr.:

Description:
RS-422/RS-485 Interface IC 3V-5.5V Receiver ESD Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.595

Stock:
6.595 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp31.555 Rp31.555
Rp23.299 Rp232.990
Rp21.098 Rp527.450
Rp18.713 Rp1.871.300
Rp17.612 Rp4.403.000
Rp16.933 Rp8.466.500
Rp16.842 Rp16.842.000
Full Reel (Order in multiples of 3000)
Rp15.796 Rp47.388.000
Rp15.154 Rp90.924.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-422/RS-485 Interface IC
RoHS:  
XR33180/81/83/84
SMD/SMT
TSOT-23-6
Receiver
0 Driver
1 Receiver
52 Mb/s
5.5 V
3 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Development Kit: XR33181ESBEVB
ESD Protection: +/-15 kV
Input Voltage: - 7 V to 12 V
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 120 mA
Output Voltage: 1.65 V to 5.5 V
Product: RS-422/RS-485 Receivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 15 ns
Protocol Supported: RS-422, RS-485
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: Receiver
Unit Weight: 6,300 mg
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
8542399000
CAHTS:
8542310000
USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XR3318 RS-485 & RS-422 Receivers

MaxLinear XR3318 RS-485 and RS-422 Receivers are high-performance receivers in compact 3mm2 5-pin or 6-pin packages. The receivers (includes XR33180, XR33181, XR33183, and XR33184) feature 3V to 5.5V supply operation, a 52Mbps maximum data rate, and a 1.65V to 5.5V I/O logic supply. The XR3318x components offer a design solution for ever-increasing system requirements for high-performance serial communication applications. Enhanced failsafe circuitry protects open, shorted, or terminated but idle data lines. Several pinout options are available to maximize performance in a variety of applications.