XR33193ESBTR

MaxLinear
701-XR33193ESBTR
XR33193ESBTR

Mfr.:

Description:
RS-422/RS-485 Interface IC 3.3V RS-485/RS-422 Transmitter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.348

Stock:
2.348 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp29.721 Rp29.721
Rp21.832 Rp218.320
Rp19.814 Rp495.350
Rp17.539 Rp1.753.900
Rp16.493 Rp4.123.250
Rp15.851 Rp7.925.500
Rp15.723 Rp15.723.000
Full Reel (Order in multiples of 3000)
Rp14.677 Rp44.031.000
Rp14.310 Rp85.860.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-422/RS-485 Interface IC
RoHS:  
XR33193/94/95
SMD/SMT
TSOT-23-6
Driver
1 Driver
0 Receiver
250 kb/s
3.465 V
3.135 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Development Kit: XR33193ESBEVB
ESD Protection: +/-15 kV
Operating Supply Current: 180 uA
Operating Supply Voltage: 3.3 V
Output Current: 250 mA
Output Type: Differential
Output Voltage: 1.5 V to 3.3 V
Product: RS-422/RS-485 Drivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 1.3 us
Protocol Supported: RS-422, RS-485
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: Transmitter
Unit Weight: 6,300 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XR33193, XR33194, XR33195 RS-485/422 Transmitters

MaxLinear XR33193, XR33194, and XR33195 RS-485/RS-422 Transmitters combine low power, high performance, small packaging, and high ±15kV ESD protection. The XR3319x Series Transmitters operate from a 3.3V supply and draw only 180µA (375µA maximum) of supply current. All transmitters feature a shutdown mode that consumes less than 2µA whenever the transmitters are disabled.