44014RC

TE Connectivity / Measurement Specialties
824-44014RC
44014RC

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors THERM DISCRETES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 100   Multiples: 10
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp266.934 Rp26.693.400
Rp235.379 Rp117.689.500

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
44000 Series
4462 K
300 kOhms
PCB Mount
Radial
- 40 C
+ 150 C
2.4 mm
B Tolerance: 0.8 %
Beta Value: B25/85
Brand: TE Connectivity / Measurement Specialties
Product Type: NTC Thermistors
Factory Pack Quantity: 10
Subcategory: Thermistors
Type: Precision Epoxy NTC Thermistor
Voltage: 500 V
Part # Aliases: 11032564-00
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

44000 Series Precision Epoxy NTC Thermistors

TE Connectivity's (TE) Measurement Specialties 44000 Series Precision Epoxy NTC Thermistors are interchangeable thermistors with a 100Ω to 1MΩ resistance range at +25°C. The TE 4400 series features a thermally conductive epoxy coating that makes these durable pressed disk ceramic thermistors ideal for high-temperature-range applications. The series offers high sensitivity for precise temperature measurements and good long-term stability.