86-050A-R

TE Connectivity / Measurement Specialties
824-86-050A-R
86-050A-R

Mfr.:

Description:
Board Mount Pressure Sensors 50 PSIA RIBBON CABLE MV PRESSURE SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 60   Multiples: 25
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.294.310 Rp97.073.250
Rp1.268.809 Rp126.880.900
250 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
RoHS:
REACH - SVHC:
Absolute
50 psi
0.2 %
Analog
O-Ring
No Port
- 40 C
+ 125 C
86
Tube
Brand: TE Connectivity / Measurement Specialties
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 100 mV
Unit Weight: 13,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026208000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.