MLX90372GDC-ACE-300-SP

Melexis
482-90372GDCACE300SP
MLX90372GDC-ACE-300-SP

Mfr.:

Description:
Board Mount Motion & Position Sensors Triaxis Programmable Rotary and Linear Position Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp61.092 Rp61.092
Rp54.488 Rp272.440
Rp49.167 Rp491.670
Rp47.149 Rp2.357.450
Rp45.315 Rp4.531.500
Rp41.829 Rp20.914.500
Rp40.361 Rp40.361.000

Alternative Packaging

Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp61.092
Min:
1

Possible Replacement

Melexis MLX90372GDC-ACE-300-RE
Melexis
Board Mount Motion & Position Sensors Triaxis Programmable Rotary and Linear Position Sensor

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Motion & Position Sensors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Position Sensors
PWM, SENT
10.5 mA
4.5 V
5.5 V
+ 160 C
- 40 C
SOIC-8
SMD/SMT
AEC-Q100
Bulk
Brand: Melexis
Moisture Sensitive: Yes
Operating Angle: 360 deg
Output Current: 90 mA
Product Type: Board Mount Motion & Position Sensors
Resolution: 12 bit
Series: MLX90372
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Triaxis
Unit Weight: 8,175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLX90372 Magnetic Field Sensors

Melexis MLX90372 Magnetic Field Sensors add stray field immunity to the Triaxis® family. Featuring a SENT or PWM output signal, the MLX90372 supports a wide variety of automotive position sensing applications, from powertrain actuators to human-machine interfaces. Melexis MLX90372 sensors offer substantial improvements over the previous generation. The stray field immune mode drastically reduces or eliminates the effect of stray fields from other magnets or current-carrying conductors found in electrified vehicles and supports both on-axis rotary or linear motion with a four-pole or two-pole magnet, respectively.