J1PH-0533-WW

Merit Sensor
753-J1PH-0533-WW
J1PH-0533-WW

Mfr.:

Description:
Board Mount Pressure Sensors MEMS Piezoresistive Sensing Element, 30 psig, 120 mV, bare die

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 125   Multiples: 125
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp485.252 Rp60.656.500

Product Attribute Attribute Value Select Attribute
Merit Sensor
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
30 psi
0.1 %
Digital
SMD/SMT
No Port
- 40 C
+ 150 C
J
Waffle
Brand: Merit Sensor
Moisture Sensitive: Yes
Operating Supply Current: 1.5 mA
Output Voltage: 120 mV
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 25
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
USHTS:
9026204000
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.