20307R
Images are for reference only
See Product Specifications
See Product Specifications
737-20307R
20307R
Mfr.:
Description:
Fuse Holder R FUSE BLOCK 250V 30A 2P BXR
Fuse Holder R FUSE BLOCK 250V 30A 2P BXR
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.106.998 | Rp1.106.998 | |
| Rp1.088.285 | Rp10.882.850 | |
| Rp973.622 | Rp48.681.100 |
Datasheet
Compliance Codes
- CAHTS:
- 8536900090
- USHTS:
- 8536908585
- JPHTS:
- 853690000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
