20326
Images are for reference only
See Product Specifications
See Product Specifications
737-20326
20326
Mfr.:
Description:
Fuse Holder H+K FUSE BLOCK 250V 30A 1P PPR
Fuse Holder H+K FUSE BLOCK 250V 30A 1P PPR
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp538.822 | Rp538.822 | |
| Rp510.019 | Rp25.500.950 | |
| Rp503.965 | Rp50.396.500 | |
| Rp480.849 | Rp120.212.250 | |
| 500 | Quote |
Datasheet
Compliance Codes
- CAHTS:
- 8536900090
- USHTS:
- 8536908585
- JPHTS:
- 853690000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
