21005R
737-21005R
21005R
Mfr.:
Description:
Fuse Holder 250V 100A R ADD FUSE BLK CU
Fuse Holder 250V 100A R ADD FUSE BLK CU
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.750.432 | Rp2.750.432 | |
| Rp2.459.098 | Rp14.754.588 | |
| Rp2.326.823 | Rp27.921.876 | |
| Rp2.132.356 | Rp108.750.156 |
Datasheet
Compliance Codes
- CAHTS:
- 8536900090
- USHTS:
- 8536908585
- JPHTS:
- 853690000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
