40113G

Mersen
737-40113G
40113G

Mfr.:

Description:
Fuse Holder 67466-FB,CLASS G,15A-600V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.672.645 Rp2.672.645
Rp1.498.685 Rp7.493.425
Rp1.409.340 Rp14.093.400
Rp1.278.716 Rp63.935.800
Rp1.271.928 Rp127.192.800

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder
Fuse Blocks
Midget
Class G
Panel Mount
3 Pole
15 A
600 VAC
Screw
Brand: Mersen
Color: Black
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 5
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.