62041HPJ

Mersen
737-62041HPJ
62041HPJ

Mfr.:

Description:
Fuse Holders 1000V 200A PV J 1P FH BOX-STUD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.177.546 Rp8.177.546
Rp7.111.643 Rp35.558.215
Rp6.635.932 Rp66.359.320
50 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holders
Fuse Holders
Class J
Screw Mount
1 Pole
200 A
1 kVDC
Brand: Mersen
Color: Black
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.