64031R
737-64031R
64031R
Mfr.:
Description:
Fuse Holder R FUSE BLOCK 600V 400A 1P BXR
Fuse Holder R FUSE BLOCK 600V 400A 1P BXR
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp13.140.873 | Rp13.140.873 | |
| Rp11.808.770 | Rp59.043.850 | |
| Rp11.313.061 | Rp113.130.610 | |
| 50 | Quote |
Datasheet
Compliance Codes
- CAHTS:
- 8536900090
- USHTS:
- 8536908585
- JPHTS:
- 853690000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
