83020116

Mersen
737-83020116
83020116

Mfr.:

Description:
Industrial Surge Protectors SPD T2,40kA,Uc275V,1+1 TT,2P,

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.516.621 Rp9.516.621
Rp8.317.526 Rp41.587.630
Rp7.339.684 Rp73.396.840

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial Surge Protectors
Surge Trap Type 2
DIN Rail
Plug
275 VAC
40 kA
- 40 C
+ 85 C
IP20
70 mm
36 mm
90 mm
Brand: Mersen
Compliance: EN/IEC 61643-11
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.