9F61ADG101

Mersen
737-9F61ADG101
9F61ADG101

Mfr.:

Description:
Fuse Holder Accessories FS EK-1B 15.5KV - 1.56 IN.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp47.759.225 Rp47.759.225
5 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder Accessories
Fuses
Body Material: Fiberglass Reinforced Polyester (FRP)
Brand: Mersen
Height: 225.6 mm
Length: 556.8 mm
Number of Poles: 1 Pole
Product Type: Fuse Accessories
Factory Pack Quantity: 1
Subcategory: Fuses
Termination Style: Screw
Voltage Rating: 15.5 kV
Width: 152.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.