9F61AEB405

Mersen
737-9F61AEB405
9F61AEB405

Mfr.:

Description:
Fuse Holder Accessories FD EK-3DD 5.5KV - 3 IN.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp112.024.712 Rp112.024.712

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder Accessories
DD
Body Material: Fiberglass Reinforced Polyester (FRP)
Brand: Mersen
Height: 23 in
Length: 21.92 in
Number of Poles: 1 Pole
Product Type: Fuse Accessories
Factory Pack Quantity: 1
Subcategory: Fuses
Termination Style: Screw
Voltage Rating: 2.75 kV, 5.5 kV
Width: 6 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.