9F62DCJ080

Mersen
737-9F62DCJ080
9F62DCJ080

Mfr.:

Description:
Industrial & Electrical Fuses GP EJO-1 NI 5.5KV 080A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp44.168.912 Rp44.168.912

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
General Purpose Fuses
80 A
5.5 kVAC
Medium / Normal Blow
80 kA
Cartridge Fuses
Holder
Clip
Without Indicator
Brand: Mersen
Diameter: 3 in
Length: 15.88 in
Product Type: Specialty Fuses
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Ferrule Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.