A055B1DAR0-175E

Mersen
737-A055B1DAR0-175E
A055B1DAR0-175E

Mfr.:

Description:
Industrial & Electrical Fuses 5.5KV 3 DIA BOLT IN 175E

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp36.506.155 Rp36.506.155

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Fuses
175 A
5.5 kVAC
63 kA
Stud
Bolt Down
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 92.1 mm
Length: 413.1 mm
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Medium Voltage
Width: 76.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99