A1033390

Mersen
737-A1033390
A1033390

Mfr.:

Description:
Industrial & Electrical Fuses 1250VDC NH3L GPV 315A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp15.529.706 Rp15.529.706
Rp14.296.671 Rp71.483.355
Rp13.836.003 Rp138.360.030
50 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Cable Protection Fuses
315 A
Fast-Acting Fuses
1.25 kVDC
50 kA
Blade
NH3L
With Indicator
Brand: Mersen
Class: Class gR Fuses
Height: 74 mm
Length: 123 mm
Factory Pack Quantity: 1
Subcategory: Fuses
Width: 70 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.