A211600

Mersen
737-A211600
A211600

Mfr.:

Description:
Industrial & Electrical Fuses NH 1C 35A 500V GG

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.942.882 Rp2.942.882
Rp2.813.359 Rp16.880.154
Rp2.678.883 Rp32.146.596
Rp2.468.638 Rp125.900.538

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Fuses
35 A
500 VAC
250 VDC
80 kA, 120 kA
Knife Blade
With Indicator
Brand: Mersen
Class: Class gG Fuses
Length: 135 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 3
Subcategory: Fuses
Type: Low Voltage Fuses
Width: 29.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.