A2D12RN
Images are for reference only
See Product Specifications
See Product Specifications
737-A2D12RN
A2D12RN
Mfr.:
Description:
Industrial & Electrical Fuses 250V 12A RK1 TD FUSE NON IND
Industrial & Electrical Fuses 250V 12A RK1 TD FUSE NON IND
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.023.890 | Rp1.023.890 | |
| Rp849.236 | Rp4.246.180 | |
| Rp483.050 | Rp4.830.500 | |
| Rp450.761 | Rp22.538.050 |
Datasheet
Compliance Codes
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
