A2K10R

Mersen
737-A2K10R
A2K10R

Mfr.:

Description:
Industrial & Electrical Fuses 250V 10A RK1 FUSE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.177.670 Rp2.177.670
Rp1.288.073 Rp6.440.365
Rp1.029.394 Rp10.293.940
Rp1.015.818 Rp50.790.900

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Fast Acting Fuses
10 A
250 VAC
Fast-Acting Fuses
250 VDC
20 kA, 200 kA
Clip
Class RK1
Without Indicator
Brand: Mersen
Class: Class aR Fuses
Diameter: 14 mm
Length: 51 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Fast Acting Class RK1 Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.