A2K12R
Images are for reference only
See Product Specifications
See Product Specifications
737-A2K12R
A2K12R
Mfr.:
Description:
Industrial & Electrical Fuses 250V 12A RK1 FUSE
Industrial & Electrical Fuses 250V 12A RK1 FUSE
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.276.922 | Rp2.276.922 | |
| Rp1.368.612 | Rp6.843.060 | |
| Rp1.222.394 | Rp12.223.940 | |
| Rp1.090.670 | Rp54.533.500 | |
| Rp1.062.233 | Rp106.223.300 |
Datasheet
Compliance Codes
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
