A30QS500-4

Mersen
737-A30QS500-4
A30QS500-4

Mfr.:

Description:
Industrial & Electrical Fuses SC FUSE 300V 500A QS BLADE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.414.598 Rp22.072.990

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Circuit Protection Fuses
500 A
300 VAC
Fast-Acting Fuses
300 VDC
100 kA, 200 kA
Round Body Fuses
Stud
Bolt Down
A30QS
Without Indicator
Brand: Mersen
Diameter: 38 mm
Length: 40 mm
Factory Pack Quantity: 5
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.