A3T35
Images are for reference only
See Product Specifications
See Product Specifications
737-A3T35
A3T35
Mfr.:
Description:
Industrial & Electrical Fuses 300V 35A T FUSE
Industrial & Electrical Fuses 300V 35A T FUSE
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.087.591 | Rp2.087.591 | |
| Rp1.731.312 | Rp8.656.560 | |
| Rp1.550.604 | Rp15.506.040 | |
| Rp973.806 | Rp48.690.300 |
Datasheet
Compliance Codes
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
