A4J6

Mersen
737-A4J6
A4J6

Mfr.:

Description:
Industrial & Electrical Fuses 600V 6A CLASS J FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.001.365,14 Rp2.001.365,14
Rp1.655.543,04 Rp8.277.715,20
Rp1.524.552,60 Rp15.245.526,00
Rp1.306.051,74 Rp65.302.587,00

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
RoHS:  
Semiconductor Fuses
1 A
600 VAC
Fast-Acting Fuses
300 VDC
200 kA
Clip
Class aR Fuses
Without Indicator
Box
Brand: Mersen
Diameter: 21 mm
Length: 57 mm
Factory Pack Quantity: 10
Subcategory: Fuses
Unit Weight: 54,431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.