A50P90-4

Mersen
737-A50P90-4
A50P90-4

Mfr.:

Description:
Industrial & Electrical Fuses SC FUSE 500V 90A P BLADE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 20
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.580.365 Rp51.607.300

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
High Speed Fuses
90 A
500 VAC
Fast-Acting Fuses
450 VDC
79 kA, 100 kA
Blade, Bolt-In
Form 101
Without Indicator
Brand: Mersen
Diameter: 1 in
Length: 3.63 in
Product Type: Fuses
Factory Pack Quantity: 20
Subcategory: Fuses
Type: High Speed Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.