A70QS10-14F

Mersen
737-A70QS10-14F
A70QS10-14F

Mfr.:

Description:
Industrial & Electrical Fuses A 70 QS 10-14 F

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.053.468 Rp20.534.680
Rp1.736.265 Rp86.813.250
Rp1.598.854 Rp159.885.400
250 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
French Cylindrical Semiconductor Fuses
10 A
690 VAC, 760 VAC
Fast-Acting Fuses
700 VDC
100 kA, 200 kA
Ferrule
aR
Brand: Mersen
Class: Class aR Fuses
Diameter: 14 mm
Length: 51 mm
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Cylindrical Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.