ATQR12
Images are for reference only
See Product Specifications
See Product Specifications
737-ATQR12
ATQR12
Mfr.:
Description:
Industrial & Electrical Fuses CC TD FUSE 600V 12A ATQR
Industrial & Electrical Fuses CC TD FUSE 600V 12A ATQR
Datasheet:
In Stock: 3
-
Stock:
-
3 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
2 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.094.706 | Rp1.094.706 | |
| Rp1.041.686 | Rp5.208.430 | |
| Rp1.041.502 | Rp10.415.020 | |
| Rp869.417 | Rp43.470.850 |
Datasheet
Compliance Codes
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
