CEP-FS30CC3

Mersen
737-CEP-FS30CC3
CEP-FS30CC3

Mfr.:

Description:
Disconnect Switches FUSED DISCONNECT SWITCH 30A CL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.767.289 Rp6.767.289
Rp5.798.437 Rp23.193.748

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Disconnect Switches
3 Pole
DIN Rail
Screw
30 A
600 VAC
250 VDC
IP20
Brand: Mersen
Height: 3.4 in
Length: 3.65 in
Product: Compact Fused Switch
Product Type: Disconnect Switches
Factory Pack Quantity: 4
Width: 2.08 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.