CNN200
Images are for reference only
See Product Specifications
See Product Specifications
737-CNN200
CNN200
Mfr.:
Description:
Automotive Fuses FL TRUCK FUSE 130V 200A CNN
Automotive Fuses FL TRUCK FUSE 130V 200A CNN
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 3
-
Stock:
-
3 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.651.771 | Rp3.651.771 | |
| Rp2.200.236 | Rp11.001.180 | |
| Rp2.053.284 | Rp20.532.840 | |
| Rp1.867.990 | Rp93.399.500 |
Datasheet
Compliance Codes
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
