CRN125

Mersen
737-CRN125
CRN125

Mfr.:

Description:
Industrial & Electrical Fuses H TD FUSE 250V 125A CRN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.988.420 Rp3.988.420
Rp3.650.487 Rp18.252.435
Rp3.518.029 Rp35.180.290
Rp3.243.940 Rp162.197.000

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
125 A
250 VAC
Time-Delay Fuses
10 kA
Knife Blade
Without Indicator
Brand: Mersen
Class: Class aR Fuses
Diameter: 41.4 mm
Length: 181 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Time Delay Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.