D100QS100-4
737-D100QS100-4
D100QS100-4
Mfr.:
Description:
Industrial & Electrical Fuses FUSE DC 1000VDC AR 100A QS-4
Industrial & Electrical Fuses FUSE DC 1000VDC AR 100A QS-4
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.815.418 | Rp19.077.090 | |
| Rp3.678.740 | Rp36.787.400 | |
| Rp3.398.413 | Rp169.920.650 |
Datasheet
Compliance Codes
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
