F223726

Mersen
737-F223726
F223726

Mfr.:

Description:
Industrial & Electrical Fuses NH 2C 80A 400V GG

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.463.581,80 Rp4.463.581,80
Rp3.923.108,64 Rp23.538.651,84
Rp3.670.117,30 Rp44.041.407,60
Rp3.248.709,68 Rp165.684.193,68

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Semiconductor Fuses
80 A
400 VAC
Fast-Acting Fuses
100 kA
Clip
Class aR Fuses
With Indicator
Brand: Mersen
Factory Pack Quantity: 3
Subcategory: Fuses
Width: 39.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.